Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV08DR360ET SMD Current Sense Resistor, 0.36 ohm, KDV Series, 0805 [2012 Metric], 250 mW, ± 0.5%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV08DR360ETCopy
Newark Part No.25AJ3427
Product RangeKDV Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV08DR360ETCopy
Newark Part No.25AJ3427
Product RangeKDV Series
Resistance0.36ohm
Product RangeKDV Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Product Length2.01mm
Temperature Coefficient± 50ppm/°C
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
KDV series metal film low-resistance chip resistors are perfect fit for numerous applications including consumer electronics, computer, telecom, measuring instrument, industrial / power supply and battery management system.
- Low resistance / TCR / inductance
- Excellent long-term stability
- High precision current sensing
- High power capability
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.36ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 0.5%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
250mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
