![OHMITE LVK12R020FER SMD Current Sense Resistor, LVK Series, 0.02 ohm, LVK Series, 1206 [3216 Metric], 500 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/74Y7188-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.642 |
| 100+ | $0.516 |
| 250+ | $0.453 |
| 500+ | $0.413 |
| 1000+ | $0.379 |
| 2500+ | $0.372 |
| 5000+ | $0.364 |
Product Information
Product Overview
LVK series is a four terminal high precision current sense resistor. The current sense resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals, also known as a “Kelvin” configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. Ohmite’s proprietary technology offers an excellent TCR even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
- Designed for automatic insertion
- High-precision Kelvin connect capability in a small package
- Operating temperature range from -40°C to +125°C
Technical Specifications
0.02ohm
1206 [3216 Metric]
± 1%
± 50ppm/°C
1.6mm
-40°C
-
LVK Series
500mW
Metal Film
3.2mm
0.5mm
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
