Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoLVK20R100CERCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AK6388
Product RangeLVK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.000 |
| 3000+ | $0.911 |
| 5000+ | $0.876 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK20R100CERCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AK6388
Product RangeLVK Series
Technical Datasheet
Resistance0.1ohm
Product RangeLVK Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 0.25%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 0.25%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
750mW
Resistor Technology
Metal Alloy
Product Length
5mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
