Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVK24R020DER SMD Current Sense Resistor, LVK Series, 0.02 ohm, LVK Series, 2412 [6032 Metric], 1 W, ± 0.5%](https://mexico.newark.com/productimages/standard/en_US/5300313.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVK24R020DERCopy
Newark Part No.
Re-Reel53X1040
Cut Tape53X1040
Product RangeLVK Series
Your Part Number
379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $45.000 | $45.00 |
| Total Price | $45.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
| 10+ | $30.000 |
| 25+ | $23.200 |
| 50+ | $22.200 |
| 100+ | $21.000 |
| 250+ | $18.560 |
| 500+ | $16.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK24R020DERCopy
Newark Part No.
Re-Reel53X1040
Cut Tape53X1040
Product RangeLVK Series
Technical Datasheet
Resistance0.02ohm
Product RangeLVK Series
Resistor Case / Package2412 [6032 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for LVK24R020DER
1 Product Found
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2412 [6032 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
