Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVM12FTR010E-TR SMD Current Sense Resistor, 10 mohm, LVM Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/51AC1052-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVM12FTR010E-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC1059
Product RangeLVM Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
| 25+ | $0.461 |
| 100+ | $0.370 |
| 250+ | $0.323 |
| 500+ | $0.294 |
| 1000+ | $0.269 |
| 2500+ | $0.264 |
| 5000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVM12FTR010E-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC1059
Product RangeLVM Series
Technical Datasheet
Resistance10mohm
Product RangeLVM Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.58mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LVM Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.58mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
