Print Page
LVM25FVR050E-TR
SMD Current Sense Resistor, 0.05 ohm, LVM Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVM25FVR050E-TR SMD Current Sense Resistor, 0.05 ohm, LVM Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/51AC1052-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVM25FVR050E-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC1070RL
Cut Tape51AC1070
Product RangeLVM Series
Your Part Number
3,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.746 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.746 |
| 25+ | $0.410 |
| 100+ | $0.327 |
| 250+ | $0.261 |
| 500+ | $0.237 |
| 1000+ | $0.216 |
| 2500+ | $0.212 |
| 5000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVM25FVR050E-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC1070RL
Cut Tape51AC1070
Product RangeLVM Series
Technical Datasheet
Resistance0.05ohm
Product RangeLVM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length6.4mm
Temperature Coefficient± 50ppm/°C
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LVM25FVR050E-TR is a LVM series current sensing metal chip resistor designed for current sense circuits in power electronic systems.
- SMD type designed for automatic insertion
- High overload rating in small size (5 times rated wattage for 5 seconds)
- Metal foil construction ensures high reliability and performance with very low TCR values
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LVM Series
Power Rating
1W
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
