Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMCS3264R050FERCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel45Y5944
Re-Reel33X0444RL
Cut Tape33X0444
Product RangeMCS Series
Your Part Number
1,259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.611 | $6.11 |
| Total Price | $6.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.611 |
| 20+ | $0.570 |
| 30+ | $0.528 |
| 50+ | $0.476 |
| 100+ | $0.431 |
| 250+ | $0.382 |
| 500+ | $0.352 |
| 1000+ | $0.326 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.426 |
| 12000+ | $0.418 |
| 20000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS3264R050FERCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel45Y5944
Re-Reel33X0444RL
Cut Tape33X0444
Product RangeMCS Series
Technical Datasheet
Resistance0.05ohm
Product RangeMCS Series
Resistor Case / Package1225 [3264 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient40ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
40ppm/°C
Product Width
3.2mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCS3264R050FER
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
