Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE PCS1206DR0200ET SMD Current Sense Resistor, 0.02 ohm, PCS Series, 1206 [3216 Metric], 1 W, ± 0.5%, Metal Alloy](https://mexico.newark.com/productimages/standard/en_US/41AH5338-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoPCS1206DR0200ETCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH5324
Product RangePCS Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10000+ | $0.395 |
| 15000+ | $0.385 |
| 25000+ | $0.375 |
| 50000+ | $0.368 |
| 125000+ | $0.360 |
| 250000+ | $0.353 |
| 500000+ | $0.344 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS1206DR0200ETCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH5324
Product RangePCS Series
Technical Datasheet
Resistance0.02ohm
Product RangePCS Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Product Length3.2mm
Temperature Coefficient± 50ppm/°C
Product Width1.6mm
Product Height0.43mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 0.5%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PCS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Temperature Coefficient
± 50ppm/°C
Product Height
0.43mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
