Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoPCS2512FR0050ETCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel50AK6586RL
Cut Tape50AK6586
Product RangePCS Series
Your Part Number
780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $0.653 |
| 100+ | $0.515 |
| 250+ | $0.465 |
| 500+ | $0.437 |
| 1000+ | $0.410 |
| 2500+ | $0.402 |
| 5000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS2512FR0050ETCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel50AK6586RL
Cut Tape50AK6586
Product RangePCS Series
Technical Datasheet
Resistance5000µohm
Product RangePCS Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.41mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.35mm
Product Height
0.41mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
