Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $445.770 |
| 5+ | $433.630 |
| 10+ | $421.490 |
| 25+ | $398.270 |
Price for:Each
Minimum: 1
Multiple: 1
$445.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoRKS25RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64K5833
Product RangeK Series
Technical Datasheet
Track Resistance25ohm
Power Rating100W
Product RangeK Series
Resistor MountingPanel Mount
Adjustment TypeFlatted
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height44.45mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (27-Jun-2024)
Alternatives for RKS25RE
2 Products Found
Product Overview
The RKS25RE is a 100W Wire-wound Rheostat with a standard shaft and open core version. This potentiometer features screwdriver slot type adjustment, 3/8 to 32-inch bushing and hex nut for mounting on panels of 6.35mm thick.
- 0.5 to 2lbs-inch Shaft torque
- 300° Rotation
- 1000VRMS Maximum voltage
Technical Specifications
Track Resistance
25ohm
Product Range
K Series
Adjustment Type
Flatted
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
Power Rating
100W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
44.45mm
Operating Temperature Max
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

