Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $661.070 |
| 5+ | $635.090 |
| 10+ | $609.110 |
| 25+ | $596.920 |
Price for:Each
Minimum: 1
Multiple: 1
$661.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoRLS15RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64K5852
Product RangeL Series
Technical Datasheet
Track Resistance15ohm
Power Rating150W
Product RangeL Series
Resistor MountingPanel Mount
Adjustment TypeFlatted
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height50.8mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RLS15RE is a Rheostat, Wirewound Potentiometer, standard shafts have a flat and 3/8-inch-32 threaded bushing long enough for mounting on panels up to 1/4-inch thick. Open core and screwdriver slot adjustment. Power rating of 25W, linear taper and solder lug termination.
- 0.5 to 3lb-inch Shaft torque
Technical Specifications
Track Resistance
15ohm
Product Range
L Series
Adjustment Type
Flatted
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
Power Rating
150W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
50.8mm
Operating Temperature Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

