Print Page
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW2S0CBR200JECopy
Newark Part No.64K6134
Product RangeRW Series
Resistance200mohm
Product RangeRW Series
Resistor Case / Package4022 [10357 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length10.338mm
Product Width5.74mm
Product Height5.639mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
200mohm
Resistor Case / Package
4022 [10357 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 90ppm/°C
Product Width
5.74mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RW Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
10.338mm
Product Height
5.639mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE RW2S0CBR200JE SMD Current Sense Resistor, 200 mohm, RW Series, 4022 [10357 Metric], 2 W, ± 5%, Wirewound](https://mexico.newark.com/productimages/standard/en_US/4684106.jpg)