Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTFSF100RJECopy
Newark Part No.64K6951
Product RangeTFS Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTFSF100RJECopy
Newark Part No.64K6951
Product RangeTFS Series
Resistance100ohm
Product RangeTFS Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating11kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter-
Product Length26mm
Product Width10.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Product Overview
The TFS series from Ohmite are surge capable thick film non inductive resistors. They have been specifically developed to absorb large amounts of energy by efficient use of its compact mass. Ideal for medical surge protection applications, these thick film resistors offer non-inductive performance in an axial package. Uses include power supply conversion, electron microscopes, X-ray systems, high-resolution CRT displays and geophysical instrument related products.
- Resistance range from 100 ohm to 100Kohm
- Power rating up to 2W, voltage rating up to 11KV
- Ideal to replace standard carbon composition resistors
- Temperature coefficient is 100ppm/°C
- Available in 1%, 2%, 5% and 10% tolerance
- Operating temperature range from -55°C to +200°C
- Screen printed glass encapsulation
- High voltage resistor
Technical Specifications
Resistance
100ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
26mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TFS Series
Resistance Tolerance
± 5%
Voltage Rating
11kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
10.5mm
Operating Temperature Max
200°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
