Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoG200/R3278Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6+ | $210.420 |
Price for:Each
Minimum: 6
Multiple: 6
$1,262.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoG200/R3278Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7586
Technical Datasheet
Wrap Tool TypeGun
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size (AWG)32AWG to 18AWG
Wire Size AWG Min32AWG
Wire Size AWG Max18AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Wire Size (AWG)
32AWG to 18AWG
Wire Size AWG Max
18AWG
SVHC
No SVHC (19-Jan-2021)
Wire Wrap Style
-
Terminal Diagonal Max
-
Wire Size AWG Min
32AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
