Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OK INDUSTRIES |
|---|---|
| Manufacturer Part No | PPA-7Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AM6547 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.030 |
Price for:Each
Minimum: 1
Multiple: 1
$34.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OK INDUSTRIES |
|---|---|
| Manufacturer Part No | PPA-7Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AM6547 |
| Technical Datasheet | |
| Plier Style | Automatic Adjust |
| Jaw Opening Max | 1.75" |
| Overall Length | 7" |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
PPA-7 is a pump plier. It is manufactured with either a secure tongue and groove design or an automatic adjustment, these pump pliers are perfect for a wide range of applications in telecom, plumbing, automotive work, construction, and more.
- Automatic jaw adjustment
- 1.75” maximum jaw opening
- Tool steel material
- 7” length
Technical Specifications
| Plier Style | Automatic Adjust |
|---|---|
| Overall Length | 7" |
| SVHC | No SVHC (19-Jan-2021) |
| Jaw Opening Max | 1.75" |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
