Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9040065Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9543
Your Part Number
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.410 |
| 5+ | $62.510 |
| 10+ | $58.220 |
| 25+ | $55.770 |
| 50+ | $53.320 |
Price for:Each
Minimum: 1
Multiple: 1
$67.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9040065Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9543
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric59.99mm
External Width - Metric110.01mm
External Depth - Metric189mm
IP RatingIP40
IP RatingIP40
Body ColorGrey, White
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.33"
External Depth - Imperial7.44"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59.99mm
External Depth - Metric
189mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
ABS
External Width - Metric
110.01mm
IP Rating
IP40
Body Color
Grey, White
External Height - Imperial
2.36"
External Depth - Imperial
7.44"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
