Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9060019Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX7463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.680 |
| 5+ | $50.180 |
| 10+ | $48.130 |
| 25+ | $45.800 |
| 50+ | $42.900 |
| 100+ | $40.570 |
| 250+ | $37.090 |
| 5000+ | $36.350 |
Price for:Each
Minimum: 1
Multiple: 1
$53.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9060019Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX7463
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric36.5mm
External Width - Metric80mm
External Depth - Metric145mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial1.44"
External Width - Imperial3.15"
External Depth - Imperial5.71"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
36.5mm
External Depth - Metric
145mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
1.44"
External Depth - Imperial
5.71"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
