Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A9176007Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M3857 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.900 |
| 25+ | $5.590 |
| 50+ | $5.400 |
| 100+ | $5.320 |
| 250+ | $5.210 |
| 500+ | $5.110 |
| 1000+ | $5.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A9176007Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 35M3857 |
| Technical Datasheet | |
| Battery Sizes Accepted | AA |
| Battery Terminals | Spring |
| Contact Material | - |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Sizes Accepted | AA |
|---|---|
| Contact Material | - |
| Product Range | - |
| Battery Terminals | Spring |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
