Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A9190002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 67C4458 |
| Your Part Number | |
| Technical Datasheet |
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $5.880 |
| 25+ | $5.520 |
| 50+ | $5.110 |
| 100+ | $4.800 |
| 250+ | $4.420 |
| 500+ | $4.010 |
| 1000+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OKW / ENCLOSURES |
|---|---|
| Manufacturer Part No | A9190002Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 67C4458 |
| Technical Datasheet | |
| Battery Sizes Accepted | AAA, AA, N |
| Battery Terminals | - |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Sizes Accepted | AAA, AA, N |
|---|---|
| Contact Material | - |
| Product Range | - |
| Battery Terminals | - |
|---|---|
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for A9190002
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
