Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9406351Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C4461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.780 |
| 5+ | $36.260 |
| 10+ | $34.780 |
| 25+ | $33.100 |
| 50+ | $31.000 |
| 100+ | $29.320 |
| 250+ | $26.810 |
| 5000+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$38.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9406351Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C4461
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33.5mm
External Width - Metric72mm
External Depth - Metric114mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.32"
External Width - Imperial2.83"
External Depth - Imperial4.49"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33.5mm
External Depth - Metric
114mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
-
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.32"
External Depth - Imperial
4.49"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
