Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3015127Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23WX3521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.610 |
| 5+ | $35.170 |
| 10+ | $33.730 |
| 25+ | $32.100 |
| 50+ | $30.060 |
| 100+ | $28.430 |
| 250+ | $25.990 |
| 5000+ | $25.470 |
Price for:Each
Minimum: 1
Multiple: 1
$37.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3015127Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23WX3521
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric155mm
External Depth - Metric105mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial6.1"
External Depth - Imperial4.13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
65mm
External Depth - Metric
105mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
6.1"
Product Range
-
Enclosure Material
ABS
External Width - Metric
155mm
IP Rating
IP40
Body Color
White
External Height - Imperial
2.56"
External Depth - Imperial
4.13"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for B3015127
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
