Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3222101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X0744
Product RangeOKW - Net Box
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.620 |
| 5+ | $81.030 |
| 10+ | $78.700 |
| 25+ | $75.170 |
| 50+ | $70.320 |
| 100+ | $65.600 |
| 250+ | $61.390 |
Price for:Each
Minimum: 1
Multiple: 1
$85.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3222101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X0744
Product RangeOKW - Net Box
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialASA, Polycarbonate
External Height - Metric50.5mm
External Width - Metric220mm
External Depth - Metric220mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Lava
NEMA Rating-
External Height - Imperial1.988"
External Width - Imperial8.66"
External Depth - Imperial8.66"
Product RangeOKW - Net Box
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
50.5mm
External Depth - Metric
220mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
OKW - Net Box
Enclosure Material
ASA, Polycarbonate
External Width - Metric
220mm
IP Rating
IP65
Body Color
Grey, Lava
External Height - Imperial
1.988"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
