Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4208208Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0749
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.390 |
| 5+ | $100.700 |
| 10+ | $97.800 |
| 25+ | $93.410 |
| 50+ | $87.390 |
| 100+ | $81.520 |
| 250+ | $76.290 |
Price for:Each
Minimum: 1
Multiple: 1
$106.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4208208Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X0749
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialASA, Polycarbonate
External Height - Metric205mm
External Width - Metric222mm
External Depth - Metric80mm
IP RatingIP54
IP RatingIP54
Body ColorLava
NEMA Rating-
External Height - Imperial8.07"
External Width - Imperial8.74"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
205mm
External Depth - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
8.74"
Product Range
-
Enclosure Material
ASA, Polycarbonate
External Width - Metric
222mm
IP Rating
IP54
Body Color
Lava
External Height - Imperial
8.07"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
