Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4213208Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X0753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.590 |
| 5+ | $178.490 |
| 10+ | $170.690 |
| 25+ | $161.250 |
| 50+ | $151.370 |
| 100+ | $142.740 |
| 10000+ | $139.890 |
Price for:Each
Minimum: 1
Multiple: 1
$192.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4213208Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49X0753
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialASA, Polycarbonate
External Height - Metric303mm
External Width - Metric348mm
External Depth - Metric117mm
IP RatingIP54
IP RatingIP54
Body ColorLava
NEMA Rating-
External Height - Imperial11.93"
External Width - Imperial13.7"
External Depth - Imperial4.61"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
303mm
External Depth - Metric
117mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
13.7"
Product Range
-
Enclosure Material
ASA, Polycarbonate
External Width - Metric
348mm
IP Rating
IP54
Body Color
Lava
External Height - Imperial
11.93"
External Depth - Imperial
4.61"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
