Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB5011207Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37K9971
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.000 |
| 5+ | $37.630 |
| 10+ | $36.670 |
| 25+ | $36.030 |
| 50+ | $34.520 |
| 100+ | $31.480 |
| 250+ | $28.680 |
Price for:Each
Minimum: 1
Multiple: 1
$41.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB5011207Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37K9971
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
38mm
External Depth - Metric
110mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.5"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
