Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004237Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94M6466
Product RangeMINITEC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 5+ | $18.390 |
| 10+ | $17.230 |
| 25+ | $16.110 |
| 50+ | $14.900 |
| 100+ | $14.100 |
| 250+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004237Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94M6466
Product RangeMINITEC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric44mm
External Depth - Metric70mm
IP RatingIP41
IP RatingIP41
Body ColorWhite
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.73"
External Depth - Imperial2.76"
Product RangeMINITEC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
16mm
External Depth - Metric
70mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
MINITEC
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
IP41
Body Color
White
External Height - Imperial
0.63"
External Depth - Imperial
2.76"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
