Print Page
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.820 |
| 5+ | $54.990 |
| 10+ | $52.750 |
| 25+ | $50.190 |
| 50+ | $47.010 |
| 100+ | $44.460 |
| 250+ | $40.640 |
| 5000+ | $39.820 |
Price for:Each
Minimum: 1
Multiple: 1
$58.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20026Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK4523
Product RangeOL2
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric380mm
External Width - Metric300mm
External Depth - Metric120mm
IP RatingIP56
IP RatingIP56
Body ColorGrey
NEMA Rating-
External Height - Imperial14.96"
External Width - Imperial11.81"
External Depth - Imperial4.72"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
380mm
External Depth - Metric
120mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
OL2
Enclosure Material
Thermoplastic
External Width - Metric
300mm
IP Rating
IP56
Body Color
Grey
External Height - Imperial
14.96"
External Depth - Imperial
4.72"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

