Print Page
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.610 |
| 25+ | $31.170 |
| 50+ | $29.270 |
| 100+ | $28.470 |
| 250+ | $27.650 |
Price for:Each
Minimum: 1
Multiple: 1
$33.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL40032Copy
Newark Part No.69AK4524
Product RangeOL2
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric160mm
External Width - Metric200mm
External Depth - Metric90mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial7.87"
External Depth - Imperial3.54"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
160mm
External Depth - Metric
90mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
OL2
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.54"
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

