Print Page
53613250
Sealing Bushing, Skindicht® DIX, For Skintop® Cable Glands, PG13/NPT-1/2", Two 5mm Holes, Silicone
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOLFLEX
Manufacturer Part No53613250Copy
Newark Part No.01F1854
Technical Datasheet
Trade Size-
Conduit ColourTransparent
Conduit MaterialSilicone
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Trade Size
-
Conduit Material
Silicone
SVHC
No SVHC (10-Jun-2022)
Conduit Colour
Transparent
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate