Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3/4-260H-U21/2-316SSCopy
Newark Part No.60AH9818
Product Range260H Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $113.780 |
Price for:Each
Minimum: 1
Multiple: 1
$113.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No3/4-260H-U21/2-316SSCopy
Newark Part No.60AH9818
Product Range260H Series
Technical Datasheet
Thermowell Type-
Bore Size6.6mm
Thermowell Material316 Stainless Steel
Insertion Length63.5mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter22.22mm
Internal Thread12.7mm
Pressure Rating7800psi
Stem Length / Probe Length101.6mm
Outer Pipe Diameter-
Flange Size-
Product Range260H Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
22.22mm
Pressure Rating
7800psi
Outer Pipe Diameter
-
Product Range
260H Series
Bore Size
6.6mm
Insertion Length
63.5mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
101.6mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
