Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3/4-385S-U21/2-BRASSCopy
Newark Part No.60AH9964
Product Range385S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.800 |
Price for:Each
Minimum: 1
Multiple: 1
$53.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No3/4-385S-U21/2-BRASSCopy
Newark Part No.60AH9964
Product Range385S Series
Technical Datasheet
Thermowell Type-
Bore Size9.78mm
Thermowell MaterialBrass
Insertion Length63.5mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter19.45mm
Internal Thread12.7mm
Pressure Rating5000psi
Stem Length / Probe Length101.6mm
Outer Pipe Diameter-
Flange Size-
Product Range385S Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
Brass
Shank Type
Straight
Shank Diameter
19.45mm
Pressure Rating
5000psi
Outer Pipe Diameter
-
Product Range
385S Series
Bore Size
9.78mm
Insertion Length
63.5mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
101.6mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
