Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.590 |
Price for:Each
Minimum: 1
Multiple: 1
$99.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No500-2006/K10B-1Copy
Newark Part No.61AH2388
RTD Type-
RTD AccuracyClass 1/10 DIN
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter2mm
Probe Length6mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
6mm
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class 1/10 DIN
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
2mm
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
