Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SC-TT-K-40-36Copy
Newark Part No.30AC8601
Product Range5SC Series
Your Part Number
81 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $243.730 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$243.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SC-TT-K-40-36Copy
Newark Part No.30AC8601
Product Range5SC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial36"
Lead Length - Metric900mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5SC-TT-K-40-36 is a 5SRTC series pack of 5 Type K mini SMP spool caddy thermocouple with 1m(40") 40AWG PFA insulated wire.
- PFA insulation, K thermocouple
- Sub-miniature molded connector with spool cap
- PFA insulation has max service temp of 260°C (500°F)
- 0.003inch diameter
- NIST calibration available
- Spool caddy provides a convenient way to store thermocouples
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
36"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
5SC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
900mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
