Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-30-72Copy
Newark Part No.30AC8615
Product Range5SRTC Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.140 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$142.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-30-72Copy
Newark Part No.30AC8615
Product Range5SRTC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlass Braided
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SRTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5SRTC-GG-K-30-72 is a 5SRTC series ready made insulated thermocouple (5-pack).
- Subminiature molded connector without spool cap
- Glass braid insulation, K thermocouple type
- ANSI color code, 30AWG gauge, 0.25mm (0.010inch) diameter
- Glass braid insulated wire has maximum service temperature of 480°C (900°F)
- Maximum service temperature for connector body is 220°C (425°F)
- 72inch lead length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
482°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glass Braided
Thermocouple Wire Standard
ANSI
Product Range
5SRTC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
