Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-30-72Copy
Newark Part No.30AC8657
Product Range5TC Series
Your Part Number
312 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.520 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$115.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-30-72Copy
Newark Part No.30AC8657
Product Range5TC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body MaterialFiber Glass
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial72"
Probe Length - Metric1.829m
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
InsulationFiberglass
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5TC-GG-K-30-72 is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.
- Glass braid thermocouple insulation
- K thermocouple type
- 30AWG wire gauge
- Lead length is 72"
- Stripped leads thermocouple termination
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
482°C
Lead Length - Imperial
-
Probe Length - Imperial
72"
Probe Diameter - Imperial
0.01"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Measured Temperature Min
0°C
Sensor Body Material
Fiber Glass
Lead Length - Metric
-
Probe Length - Metric
1.829m
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
