Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $135.460 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$135.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-PVC-K-24-180Copy
Newark Part No.30AC8664
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialPVC (Polyvinylchloride)
Lead Length - Imperial180"
Lead Length - Metric4.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 5TC-PVC series is a epoxy coated tip thermocouple
- A low cost high value solution, write-on connector for easy ID
- 5-pack
- Epoxy coated tip
- Type K
- Maximum temp rating of 105°C
- Supplied in 14.76foot length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
180"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-
Sensor Body Material
PVC (Polyvinylchloride)
Lead Length - Metric
4.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
