Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-TT-E-30-36
Newark Part No.30AC8666
Product Range5TC Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $105.850 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$105.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-E-30-36
Newark Part No.30AC8666
Product Range5TC Series
Technical Datasheet
Thermocouple TypeE
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body MaterialPFA
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial36"
Probe Length - Metric915mm
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
InsulationPFA
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5TC-TT-E-30-36 is a 5TC series ready-made insulated thermocouple with stripped lead (pack of 5).
- Type E thermocouple, ANSI color code
- 30AWG wire gauge, 0.010inch diameter, PFA insulation, 40inch thermocouple length
Technical Specifications
Thermocouple Type
E
Measured Temperature Max
260°C
Lead Length - Imperial
-
Probe Length - Imperial
36"
Probe Diameter - Imperial
0.01"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
5TC Series
Measured Temperature Min
0°C
Sensor Body Material
PFA
Lead Length - Metric
-
Probe Length - Metric
915mm
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability