Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No626-11-GH-P1-E6-S3Copy
Newark Part No.10AN4232
Product Range626 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $273.460 |
Price for:Each
Minimum: 1
Multiple: 1
$273.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No626-11-GH-P1-E6-S3Copy
Newark Part No.10AN4232
Product Range626 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max150psi
Pressure Port Size1/4"
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog - 2VDC to 5VDC
Housing Material316L Stainless Steel
Operating Temperature Min-18°C
Operating Temperature Max93°C
Product Range626 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analog - 2VDC to 5VDC
Operating Temperature Min
-18°C
Product Range
626 Series
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
