Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No6MA-A-100/38-30Copy
Newark Part No.42AM4966
Product RangeOMEGALABEL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $106.200 |
Price for:Each
Minimum: 1
Multiple: 1
$106.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No6MA-A-100/38-30Copy
Newark Part No.42AM4966
Product RangeOMEGALABEL Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points6Indication Points
Label Height10mm
Label Width32mm
Rated Temperature Min (°C)38°C
Rated Temperature Max (°C)66°C
Label Diameter-
Label Material-
Rated Temperature Min (°F)100°F
Rated Temperature Max (°F)150°F
Label LegendTemperature Indicator
Pack Quantity30
Label Colour-
Product RangeOMEGALABEL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Height
10mm
Rated Temperature Min (°C)
38°C
Label Diameter
-
Rated Temperature Min (°F)
100°F
Label Legend
Temperature Indicator
Label Colour
-
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
6Indication Points
Label Width
32mm
Rated Temperature Max (°C)
66°C
Label Material
-
Rated Temperature Max (°F)
150°F
Pack Quantity
30
Product Range
OMEGALABEL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
