Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88010KCopy
Newark Part No.30AC8707
Product Range88000 Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $477.900 |
Price for:Each
Minimum: 1
Multiple: 1
$477.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88010KCopy
Newark Part No.30AC8707
Product Range88000 Series
Technical Datasheet
Thermocouple TypeK
Length12"
External Diameter-
Measured Temperature Min0°C
Measured Temperature Max760°C
Probe Body Material-
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.7mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Long, 11.8" reach version of the 88006 probe
- Fast response design with 760°C (1400°F) max
- Surface temperature for use in oven and furnaces
- Type K calibration
Technical Specifications
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
760°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
12.7mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
12"
Measured Temperature Min
0°C
Probe Body Material
-
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
