Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88106KCopy
Newark Part No.30AC8721
Product Range88000 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $464.330 |
Price for:Each
Minimum: 1
Multiple: 1
$464.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88106KCopy
Newark Part No.30AC8721
Product Range88000 Series
Technical Datasheet
Length4"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Measured Temperature Max760°C
Probe Body Material-
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.7mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCLead (04-Feb-2026)
Product Overview
- Right-angle thermocouple surface probe for fast response times
- Max. surface temperature is 760°C (1400°F)
- Type K calibration
Technical Specifications
Length
4"
Measured Temperature Min
0°C
Measured Temperature Max
760°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
12.7mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Thermocouple Type
K
External Diameter
-
Probe Body Material
-
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
