Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $492.320 |
Price for:Each
Minimum: 1
Multiple: 1
$492.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoA1000Copy
Newark Part No.55AH2116
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputDigital
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage115VAC
No. of Channels1 Channel
Signal Conditioner MountingPanel Mount
Isolation InputIsolated
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Digital
Accuracy %
-
Supply Voltage
115VAC
Signal Conditioner Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
