Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | AR92-005Copy |
| Newark Part No. | 55AH1467 |
| Product Range | AR90 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.850 |
Price for:Each
Minimum: 1
Multiple: 1
$78.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | AR92-005Copy |
| Newark Part No. | 55AH1467 |
| Product Range | AR90 Series |
| Technical Datasheet | |
| Regulator Type | Miniature Pressure Regulator |
| Pneumatic Connection | M5 |
| Body Size | 22.2 |
| Flow Rate | 2.5CFM |
| Operating Pressure Max | 5psi |
| Pneumatic Connection Method | Female Thread |
| Operating Pressure Min | 0psi |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | AR90 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Regulator Type | Miniature Pressure Regulator |
|---|---|
| Body Size | 22.2 |
| Operating Pressure Max | 5psi |
| Operating Pressure Min | 0psi |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Pneumatic Connection | M5 |
|---|---|
| Flow Rate | 2.5CFM |
| Pneumatic Connection Method | Female Thread |
| Operating Temperature Min | - |
| Product Range | AR90 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
