Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoB-K-F-1-6-125-G1/2-TX-TCCopy
Newark Part No.55AH2263
Product RangeB-K Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $288.410 |
Price for:Each
Minimum: 1
Multiple: 1
$288.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoB-K-F-1-6-125-G1/2-TX-TCCopy
Newark Part No.55AH2263
Product RangeB-K Series
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max120°C
Supply Voltage Min10V
Supply Voltage Max30V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingDIN Rail
Operating Temperature Min-
Operating Temperature Max-
Product RangeB-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Supply Voltage Min
10V
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-
Product Range
B-K Series
Measured Temperature Max
120°C
Supply Voltage Max
30V
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
DIN Rail
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
