Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBB703Copy
Newark Part No.58T8371
Product RangeBLACK POINT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,054.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4,054.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBB703Copy
Newark Part No.58T8371
Product RangeBLACK POINT Series
Technical Datasheet
Calibration TypeTemperature
External Height56mm
External Width127mm
External Depth155mm
Accuracy± 1.4°C
Weight1.09kg
Operating Temperature Min10°C
Operating Temperature Max400°C
Product RangeBLACK POINT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Calibration Type
Temperature
External Width
127mm
Accuracy
± 1.4°C
Operating Temperature Min
10°C
Product Range
BLACK POINT Series
External Height
56mm
External Depth
155mm
Weight
1.09kg
Operating Temperature Max
400°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
