Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoBG18-3-P7-15/30Copy
Newark Part No.55AH2843
Product RangeBG18 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoBG18-3-P7-15/30Copy
Newark Part No.55AH2843
Product RangeBG18 Series
Technical Datasheet
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size96mm x 48mm x 117mm
Screen Size-
Panel Cutout Height44.5mm
Panel Cutout Width92.5mm
Panel Cutout Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeBG18 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 1⁄8 DIN bar graph indicator with dual-alarm set point
- Process voltage/current input
- Visualizes percentage reading of flow, level, pressure, temperature, pH/conductivity
- Bright, 30-segment LED bar graph display
- 4 to 20mA input current
Technical Specifications
Supply Voltage Min
15VDC
Backlighting Colour
-
Display Size
96mm x 48mm x 117mm
Panel Cutout Height
44.5mm
Panel Cutout Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
30VDC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
92.5mm
Operating Temperature Min
-
Product Range
BG18 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
