
| Quantity | Price |
|---|---|
| 1+ | $129.370 |
Product Information
Product Overview
BV1000TRN025A is a NSF/ANSI certified vision turbine meter. It complies with the lead-free provisions of the safe drinking water act. This meter is designed for flow measurement of low viscosity, aggressive and non-aggressive liquids alike, including demineralized water, alkaline solutions, oils, salad oil, fuel/fuel consumption, beverages, water solutions and coolants. This meter is especially suitable for washing machines, dishwashers, coffee machines, laser cooling plants, solar solutions, bakery machines, steam cooking machines in large kitchen plants and CD or DVD cleaning, food industry (dispensing systems, vending machines), medical applications (sterilizers, slide staining, dental water jets and dialysis machines), chemical and pharma industry (dosing systems and bottling plants), automotive (fuel consumption measurement and fuel injection systems). It complies with KTW and W270 for drinking water, FDA approved materials, meets 21 CFR 175.300.
- Compact size, measurement in any meter orientation
- Operating pressure up to 360PSI, PA12 ferrite turbine, graphite/PTFE bearings
- ±3% accuracy
- Brass CuZn38AI-C (complies with lead-free provisions of the safe drinking water act) housing
- Resolution up to 83000ppg, input power is 5 to 24VDC
- PA12 trogamid (NSF/ANSI 61 and 372 certified)
- 1/4inch NPT end connection, 20mA maximum output current
- Flow range from 0.026 to 0.65GPM
- Electrical connection is 3 pin (2.8 x 0.5) mini DIN connector, EN 60529
- Operating temperature range from -20 to 100°C
Technical Specifications
Flowmeter
2.5l/min
362.5psi
24V
Liquid
NPT Male
Thread Mount
100°C
No SVHC (17-Jan-2022)
0.1l/min
-
5V
± 3%
1/4"
-
-20°C
BV1000 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
