Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCCT-08-0/10VCopy
Newark Part No.07AM9000
Product RangeCCT-08 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $439.220 |
Price for:Each
Minimum: 1
Multiple: 1
$439.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCCT-08-0/10VCopy
Newark Part No.07AM9000
Product RangeCCT-08 Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %0.3%
Output Accuracy± 0.2%
Supply Voltage110VAC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeCCT-08 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
2Channels
Output Accuracy
± 0.2%
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.3%
Supply Voltage
110VAC
Signal Conditioner Mounting
DIN Rail
Product Range
CCT-08 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
