Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,307.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,307.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDTX-45Copy
Newark Part No.07AM9030
Technical Datasheet
Conductivity Range0µS to 2mS
Resolution (ppm)-
Accuracy %0.3%
Calibration TypeConductivity
External Height112mm
External Width112mm
External Depth89mm
Weight450g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Conductivity meter/transmitter
- PEEK™ sensor body construction
- 4-electrode sensor type (sold separately)
- Electrode coating rejection diagnostic
- Universal mounting configurations
- Microprocessor-based system
- Large dual display format
- Loop powered, fully isolated
Technical Specifications
Conductivity Range
0µS to 2mS
Accuracy %
0.3%
External Height
112mm
External Depth
89mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity
External Width
112mm
Weight
450g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
