Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCL510A-1Copy
Newark Part No.47T1299
Product RangeCL510A Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,325.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,325.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL510A-1Copy
Newark Part No.47T1299
Product RangeCL510A Series
Technical Datasheet
Calibration TypeTemperature
External Height45mm
External Width69mm
External Depth126mm
Accuracy± 0.015 %
Weight0.24kg
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeCL510A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CL510A-1 is a CL510A series RTD simulator. The CL510A Series can check and calibrate all your RTD instruments. Take it into the shop, plant or field without worry. It’s easy to operate even in the dark areas of the plant with the backlit display. Stop carrying around a decade box and RTD resistance tables, with the CL510A you can calibrate directly in temperature.
- 1 type (Pt100, 0.00385)
- Accuracy of ±(0.015% of Rdg + 0.05ohm)
- Easy-to-read backlight display
- Calibrate directly in temperature (°C or °F)
- Over-voltage protection to 60V DC (rated for 30sec)
- Compatible with all RTD process instruments
- Operating temperature range from -25 to 60°C (-10 to 140°F)
- 4 “AA” alkaline 1.5V battery (included)
- Low battery indication with nominal 1hour of operation left
- 4.96 x 2.73 x 1.79" size
Contents
CL510A Series RTD simulator, 4 “AA” alkaline batteries, NIST certificate of calibration (no points), RTD wire kit with 2 red and 2 black leads with retractable shield banana plugs and spade lugs, Operator’s manual.
Technical Specifications
Calibration Type
Temperature
External Width
69mm
Accuracy
± 0.015 %
Operating Temperature Min
-25°C
Product Range
CL510A Series
External Height
45mm
External Depth
126mm
Weight
0.24kg
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
